Part Details for FM200ABXY by TE Connectivity
Results Overview of FM200ABXY by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM200ABXY Information
FM200ABXY by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for FM200ABXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3081
|
Newark | Fm200Abxy=Relay, 2 Pole, No/Nc, 12 Vdc C |Te Connectivity FM200ABXY RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,365.3200 / $1,572.8400 | Buy Now |
DISTI #
FM200ABXY-ND
|
DigiKey | RELAY SPST 200A 12V Min Qty: 2 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,512.1100 | Buy Now |
DISTI #
9-1618377-7
|
Avnet Americas | - Bulk (Alt: 9-1618377-7) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$965.7872 / $1,221.2191 | Buy Now |
|
Onlinecomponents.com | FM200ABXY=RELAY, 2 POLE, NO/NC, 12 VDC C | 0 |
|
$1,313.9900 / $1,496.2300 | Buy Now |
|
Master Electronics | FM200ABXY=RELAY, 2 POLE, NO/NC, 12 VDC C | 0 |
|
$1,313.9900 / $1,496.2300 | Buy Now |