-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM2000GP-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FM2000GP-TPMSCT-ND
|
DigiKey | DIODE STD 2000V 500MA DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40935 In Stock |
|
$0.0800 / $0.3800 | Buy Now |
DISTI #
833-FM2000GP-TP
|
Mouser Electronics | Rectifiers 0.5A High Voltage Fast Recovery Rectifiers RoHS: Compliant | 8361 |
|
$0.0800 / $0.3800 | Buy Now |
|
LCSC | 2.5V500mA 500ns 500mA 2kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | 4255 |
|
$0.0701 / $0.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FM2000GP-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FM2000GP-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2016-08-24 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for FM2000GP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM2000GP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM1800E-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.5A, 1800V V(RRM), Silicon, DO-214AC, SMAE, 2 PIN | FM2000GP-TP vs RM1800E-TP |
FM2000GP-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | FM2000GP-TP vs FM2000GP-TP-HF |
The recommended storage temperature for FM2000GP-TP is -40°C to 125°C.
Yes, FM2000GP-TP is compatible with lead-free soldering processes.
The maximum operating voltage for FM2000GP-TP is 5.5V.
Yes, FM2000GP-TP has built-in ESD protection up to 2kV human body model (HBM) and 100V machine model (MM).
The typical power consumption of FM2000GP-TP is 1.5mA at 3.3V supply voltage.