Part Details for FM1WAN229-10NF by Fairview Microwave Inc
Overview of FM1WAN229-10NF by Fairview Microwave Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM1WAN229-10NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FM1WAN229-10NF
|
Fairview Microwave | Key Specifications. Waveguide Size WR-229 Gain Min 10 Beam Width, 3dB V 52.1 Beam Width, 3dB H 51.6 Frequency, Min 3.3 GHz Frequency, Max 4.9 GHz. WR-229 Standard Gain Horn with 10 dBi gain, N Female Connector, Integrated Cage-Style Mount, The FM1WAN229-10NF standard gain horn antenna (also known as waveguide horn) from Fairview Microwave is part of our comprehensive selection of waveguide antennas. The cage-style mount is a ruggedized aluminum mounting solution that integrates with test and measurement positioning systems, ensuring precise alignment and protection of the antenna. This standard gain horn is mated with a WR-229 to N Female waveguide to coaxial adapter and operates from 3.3 GHz to 4.9 GHz. Our FM1WAN229-10NF standard gain horn antenna with integrated cage-style mount has a nominal gain of 10 dBi with a Horizontal and Vertical HPBW (Half Power Beam Width) of 52.1 dB and 51.6 dB respectively. Fairview Microwave's N Female to WR-229 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and connectorized input. Waveguide antennas, such as the FM1WAN229-10NF are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-229 waveguide antennas with N Female interface is part of over 40,000 RF, microwave and millimeter wave components from Fairview Microwave available worldwide and ship same day. Features 3.3 GHz to 4.9 GHz WR-229 Waveguide Band 10 dBi Nominal Gain N Female Connector Ruggedized Aluminum Cage-Style Mount, Applications Antenna Measurements Wireless Communication Laboratory Use Microwave Radio Systems Radome Testing Automotive Antenna Test Solutions Radar Cross Section Satellite Antenna Testing ,. Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,710.4000 / $3,080.0000 | Buy Now |