Part Details for FM1WAN137-15NF by Fairview Microwave Inc
Overview of FM1WAN137-15NF by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20115NFA#U0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion), LQFP, /Tape | |
R4F20215NFD#U0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
R4F20115NFB#U0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Price & Stock for FM1WAN137-15NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,211.8400 / $2,373.2500 | Buy Now |
DISTI #
FM1WAN137-15NF
|
Fairview Microwave | Key Specifications. Waveguide Size WR-137 Gain Min 15 Beam Width, 3dB V 31 Beam Width, 3dB H 32 Frequency, Min 5.85 GHz Frequency, Max 8.2 GHz. WR-137 Standard Gain Horn with 15 dBi gain, N Female Connector, Integrated Cage-Style Mount, The FM1WAN137-15NF standard gain horn antenna (also known as waveguide horn) from Fairview Microwave is part of our comprehensive selection of waveguide antennas. The cage-style mount is a ruggedized aluminum mounting solution that integrates with test and measurement positioning systems, ensuring precise alignment and protection of the antenna. This standard gain horn is mated with a WR-137 to N Female waveguide to coaxial adapter and operates from 5.85 GHz to 8.2 GHz. Our FM1WAN137-15NF standard gain horn antenna with integrated cage-style mount has a nominal gain of 15 dBi with a Horizontal and Vertical HPBW (Half Power Beam Width) of 31 dB and 32 dB respectively. Fairview Microwave's N Female to WR-137 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and connectorized input. Waveguide antennas, such as the FM1WAN137-15NF are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-137 waveguide antennas with N Female interface is part of over 40,000 RF, microwave and millimeter wave components from Fairview Microwave available worldwide and ship same day. Features 5.85 GHz to 8.2 GHz WR-137 Waveguide Band 15 dBi Nominal Gain N Female Connector Ruggedized Aluminum Cage-Style Mount, Applications Antenna Measurements Wireless Communication Laboratory Use Microwave Radio Systems Radome Testing Automotive Antenna Test Solutions Radar Cross Section Satellite Antenna Testing ,. Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,279.2000 / $2,590.0000 | Buy Now |