Part Details for FM1WAN075-20ELNF by Fairview Microwave Inc
Overview of FM1WAN075-20ELNF by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM1WAN075-20ELNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,690.6500 / $1,786.8100 | Buy Now |
DISTI #
FM1WAN075-20ELNF
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-75, Gain Min: 20, Beam Width, 3dB V: 17.5, Beam Width, 3dB H: 17.3, Frequency, Min: 10 GHz, Frequency, Max: 15 GHz. WR-75 Standard Gain Horn with 20 dBi gain, End Launch N Female Connector, Integrated Cage-Style Mount, The FM1WAN075-20ELNF standard gain horn antenna with integrated cage-style mount (also known as waveguide horn) from Fairview Microwave is part of our comprehensive selection of waveguide antennas. The cage-style mount is a ruggedized aluminum mounting solution that integrates with test and measurement positioning systems, ensuring precise alignment and protection of the antenna. This standard gain horn is mated with a WR-75 to N Female End Launch waveguide to coaxial adapter and operates from 10 GHz to 15 GHz. Our FM1WAN075-20ELNF standard gain horn antenna with integrated cage-style mount has a nominal gain of 20 dBi with a Horizontal and Vertical HPBW (Half Power Beam Width) of 17.50 and 17.30 degrees respectively. Fairview Microwave's N Female End Launch to WR-75 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and connectorized input. Waveguide antennas, such as the FM1WAN075-20ELNF are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-75 waveguide antennas with N Female End Launch interface is part of over 40,000 RF, microwave and millimeter wave components from Fairview Microwave available worldwide and ship same day. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,716.0000 / $1,950.0000 | Buy Now |