FM1WAN042-10KF by: Fairview Microwave Inc

Part Details for FM1WAN042-10KF by Fairview Microwave Inc

Results Overview of FM1WAN042-10KF by Fairview Microwave Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

FM1WAN042-10KF Information

FM1WAN042-10KF by Fairview Microwave Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.

RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.

Price & Stock for FM1WAN042-10KF

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $1,589.4200
  • 3 $1,547.0400
  • 5 $1,506.8600
$1,506.8600 / $1,589.4200 Buy Now
DISTI # FM1WAN042-10KF
Fairview Microwave Key Specifications, Waveguide Size: WR-42, Gain Min: 10, Beam Width, 3dB V: 52.1, Beam Width, 3dB H:... 51.6, Frequency, Min: 18 GHz, Frequency, Max: 26.5 GHz. WR-42 Standard Gain Horn with 10 dBi gain, 2.92mm Female connector, Integrated Cage-Style Mount, The FM1WAN042-10KF standard gain horn antenna with integrated cage-style mount (also known as waveguide horn) from Fairview Microwave is part of our comprehensive selection of waveguide antennas. The cage-style mount is a ruggedized aluminum mounting solution that integrates with test and measurement positioning systems, ensuring precise alignment and protection of the antenna. This standard gain horn is mated with a WR-42 to 2.92mm Female waveguide to coaxial adapter and operates from 18 GHz to 26.5 GHz. Our FM1WAN042-10KF standard gain horn antenna with integrated cage-style mount has a nominal gain of 10 dBi with a Horizontal and Vertical HPBW (Half Power Beam Width) of 52.1 dB and 51.6 dB respectively. Fairview Microwave's 2.92mm Female to WR-42 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and connectorized input. Waveguide antennas, such as the FM1WAN042-10KF are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-42 waveguide antennas with 2.92mm Female interface is part of over 40,000 RF, microwave and millimeter wave components from Fairview Microwave available worldwide and ship same day. more Min Qty: 1 Package Multiple: 1 1
  • 1 $1,758.0000
  • 5 $1,687.6800
  • 10 $1,617.3600
  • 25 $1,547.0400
$1,547.0400 / $1,758.0000 Buy Now

Part Details for FM1WAN042-10KF

FM1WAN042-10KF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In