FM1WAN034-15 by: Fairview Microwave Inc

Part Details for FM1WAN034-15 by Fairview Microwave Inc

Results Overview of FM1WAN034-15 by Fairview Microwave Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FM1WAN034-15

Part # Distributor Description Stock Price Buy
DISTI # 5328-FM1WAN034-15-ND
DigiKey WR-34 WAVEGUIDE ANTENNA, 22 GHZ Min Qty: 1 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1,695.2700
$1,695.2700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $1,455.6100
  • 3 $1,416.8000
  • 5 $1,380.0000
$1,380.0000 / $1,455.6100 Buy Now
DISTI # FM1WAN034-15
Fairview Microwave Key Specifications, Waveguide Size: WR-34, Gain Min: 15, Beam Width, 3dB V: 31, Beam Width, 3dB H: 3... 2, Frequency, Min: 22 GHz, Frequency, Max: 33 GHz. WR-34 Waveguide Antenna, 22 GHz to 33 Ghz Frequency Range, 15 dBi Gain, UG-1530/U Flange, Integrated Cage-Style Mount, The FM1WAN034-15 Ka Band standard gain horn antenna (also known as waveguide horn) from Fairview Microwave has a nominal gain of 15 dBi. This WR-34 standard gain horn has a UG-1530/U type flange and integrated cage-style mount. The mount is a ruggedized aluminum mounting solution that integrates with test and measurement positioning systems, ensuring precise alignment and protection of the antenna. The Fairview Microwave 15 dBi WR-34 horn antenna operates from 22 GHz to 33 GHz. The WR-34 FM1WAN034-15 waveguide horn is powder coated Aluminum for added protection and corrosion resistance. It is part of over 40,000 RF, microwave and millimeter wave components available from Fairview Microwave. Waveguide standard gain horn antennas are used in a wide variety of applications due to their high power handling capability, low loss, high directivity, and near constant electrical performance. Fairview Microwave's WR-28 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and rectangular input. Our WR-28 standard gain horn antennas can ship worldwide the same day as it is purchased as with our other available RF parts. more Min Qty: 1 Package Multiple: 1 0
  • 1 $1,610.0000
  • 5 $1,545.6000
  • 10 $1,481.2000
  • 25 $1,416.8000
$1,416.8000 / $1,610.0000 Buy Now

Part Details for FM1WAN034-15

FM1WAN034-15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In