Part Details for FM1SX11P2464MLF by Amphenol Communications Solutions
Overview of FM1SX11P2464MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM1SX11P2464MLF
FM1SX11P2464MLF CAD Models
FM1SX11P2464MLF Part Data Attributes
|
FM1SX11P2464MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FM1SX11P2464MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Connector Side1 | FC | |
Connector Side2 | FC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 64 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM1SX11P2464MLF
This table gives cross-reference parts and alternative options found for FM1SX11P2464MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM1SX11P2464MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM1SX11P2164MLF | Cable Assembly, | Amphenol Communications Solutions | FM1SX11P2464MLF vs FM1SX11P2164MLF |
FM1SX11P2564MLF | Cable Assembly, | Amphenol Communications Solutions | FM1SX11P2464MLF vs FM1SX11P2564MLF |
FM1SX11P2564MLF | Cable Assembly, | Amphenol FCi | FM1SX11P2464MLF vs FM1SX11P2564MLF |
FM1SX11P2364MLF | Cable Assembly, | Amphenol FCi | FM1SX11P2464MLF vs FM1SX11P2364MLF |
FM1SX11P2264MLF | Cable Assembly, | Amphenol Communications Solutions | FM1SX11P2464MLF vs FM1SX11P2264MLF |
FM1SX11P2264MLF | Cable Assembly, | Amphenol FCi | FM1SX11P2464MLF vs FM1SX11P2264MLF |
FM1SX11P2464MLF | Cable Assembly, | Amphenol FCi | FM1SX11P2464MLF vs FM1SX11P2464MLF |
FM1SX11P2364MLF | Cable Assembly, | Amphenol Communications Solutions | FM1SX11P2464MLF vs FM1SX11P2364MLF |