Part Details for FM1808B-SGTR by Infineon Technologies AG
Overview of FM1808B-SGTR by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM1808B-SGTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5305
|
Newark | Fram, Parallel, 32K X 8Bit, Soic-28 Rohs Compliant: Yes |Infineon FM1808B-SGTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$9.4200 / $13.0700 | Buy Now |
DISTI #
448-FM1808B-SGTRCT-ND
|
DigiKey | IC FRAM 256KBIT PARALLEL 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1978 In Stock |
|
$9.3787 / $13.4300 | Buy Now |
DISTI #
FM1808B-SGTR
|
Avnet Americas | NVRAM FRAM Parallel 256K-Bit 5V 28-Pin SOIC T/R - Tape and Reel (Alt: FM1808B-SGTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
877-FM1808B-SGTR
|
Mouser Electronics | F-RAM 256Kb 70ns 32K x 8 Parallel FRAM RoHS: Compliant | 2342 |
|
$9.0600 / $12.5700 | Buy Now |
|
Future Electronics | FM1808B Series 256 K ( 32 K x 8 ) 5 V Surface Mount F-RAM Memory - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 1000Reel |
|
$8.8900 | Buy Now |
DISTI #
85983751
|
Verical | FRAM 256Kbit Parallel Interface 5V 28-Pin SOIC T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2101 | Americas - 442 |
|
$9.9000 / $11.4125 | Buy Now |
DISTI #
73506425
|
Verical | FRAM 256Kbit Parallel Interface 5V 28-Pin SOIC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 395 |
|
$10.5250 / $13.7500 | Buy Now |
|
Rochester Electronics | FM1808 - F-RAM Memory Parallel RoHS: Compliant Status: Active Min Qty: 1 | 442 |
|
$7.9200 / $9.3200 | Buy Now |
DISTI #
FM1808B-SGTR
|
TME | IC: FRAM memory, 256kbFRAM, parallel 8bit, 32kx8bit, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$25.3300 / $34.9300 | RFQ |
DISTI #
C1S322001164979
|
Chip1Stop | FRAM/FeRAM RoHS: Compliant pbFree: Yes Container: Cut Tape | 395 |
|
$8.4200 / $11.0000 | Buy Now |
Part Details for FM1808B-SGTR
FM1808B-SGTR CAD Models
FM1808B-SGTR Part Data Attributes
|
FM1808B-SGTR
Infineon Technologies AG
Buy Now
|
Compare Parts:
FM1808B-SGTR
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |