FM1601-9RG
Description: DC-DC Regulated Power Supply Module,

Overview of FM1601-9RG by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FM1601-9RG by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # FM1601-9RG
IBS Electronics Isolated DC/DC Converters - Chassis Mount POWER SUPPLY Min Qty: 10 Package Multiple: 1 0
  • 10 $859.2220
$859.2220 Buy Now

CAD Models for FM1601-9RG by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FM1601-9RG by Bel Fuse

FM1601-9RG
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Package Description
PACKAGE
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, EN, UL, CSA
Efficiency (Main Output)
82%
Input Voltage-Max
100 V
Input Voltage-Min
20 V
Input Voltage-Nom
50 V
JESD-30 Code
R-XXMA-X
Length
168.5 mm
Line Regulation-Max
0.0144%
Load Regulation-Max
0.333%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
71 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER VOLTAGE
Ripple Voltage (Main Out)
0.02828 Vrms
Screening Level
IEC 62368-1
Seated Height-Max
38.7 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
48 W
Trim/Adjustable Output
YES
Width
111.2 mm
Want to compare parts?
  1. FM1601-9RG
    Bel Fuse
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM1601-9RG by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM1601-9RG by Bel Fuse

  • Please alert me when FM1601-9RG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FM1601-9RG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM1601-9RG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FM1601-9RG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM1601-9RG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM1601-9RG by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: