Part Details for FM15502MJ by United Chemi-Con Inc
Overview of FM15502MJ by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM15502MJ
FM15502MJ CAD Models
FM15502MJ Part Data Attributes
|
FM15502MJ
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
FM15502MJ
United Chemi-Con Inc
General Purpose Inductor, 5uH, 1 Element, Amorphous Magnetic-Core
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.011 Ω | |
Inductance-Nom (L) | 5 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 15 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.1 MHz |