Part Details for FM12A125V2.0A by AEM Inc
Overview of FM12A125V2.0A by AEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM12A125V2.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 13 |
|
$18.3682 / $20.6642 | Buy Now | |
|
Quest Components | 2 |
|
$19.2866 / $20.6642 | Buy Now |
Part Details for FM12A125V2.0A
FM12A125V2.0A CAD Models
FM12A125V2.0A Part Data Attributes
|
FM12A125V2.0A
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
FM12A125V2.0A
AEM Inc
Electric Fuse, 2A, 125VDC, Through Hole
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 5.33 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 9.65 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Rated Current | 2 A | |
Rated Voltage(DC) | 125 V | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL (50) | |
Terminal Shape | PIN WIRE |