Part Details for FM10A125V1/2A by Littelfuse Inc
Results Overview of FM10A125V1/2A by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM10A125V1/2A Information
FM10A125V1/2A by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for FM10A125V1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 62 |
|
$1.9600 / $3.9200 | Buy Now |
Part Details for FM10A125V1/2A
FM10A125V1/2A CAD Models
FM10A125V1/2A Part Data Attributes
|
FM10A125V1/2A
Littelfuse Inc
Buy Now
|
Compare Parts:
FM10A125V1/2A
Littelfuse Inc
Electric Fuse, Normal Blow, 0.5A, 125VAC, 125VDC, 300A (IR), Through Hole, AXIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Blow Characteristic | NORMAL | |
Body Height | 7.9 mm | |
Body Length or Diameter | 2.62 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 300 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | MIL-PRF-23419/10C | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |