Part Details for FM1016-12 by Fairview Microwave Inc
Overview of FM1016-12 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM1016-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0391
|
Newark | Tab Pin & Dielectric, Field Repl Conn, Accessory Type:Tab Pin & Dielectric, For Use With:Fairview Microwave 0.02" Field Replaceable Connectors, Product Range:- |Fairview Microwave FM1016-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$9.4700 / $13.1300 | Buy Now |
DISTI #
5328-FM1016-12-ND
|
DigiKey | TAB PIN & DIELECTRIC FOR 0.51MM Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.3100 | Buy Now |
DISTI #
75043312
|
RS | Tab pin & dielectric for 0.51mm (.020inch) field replaceable connector | Fairview Microwave FM1016-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3900 | RFQ |
|
Onlinecomponents.com | Tab pin & dielectric for 0.51mm (.020inch) field replaceable connector RoHS: Compliant | 0 |
|
$7.3700 / $9.7500 | Buy Now |
DISTI #
FM1016-12
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 10 |
|
$7.2200 / $8.3900 | Buy Now |