Part Details for FM1015-4 by Fairview Microwave Inc
Overview of FM1015-4 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM1015-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0384
|
Newark | Hermetic Seal, Field Replaceable Conn, Accessory Type:Hermetic Seal, For Use With:Fairview Microwave 0.012" Field Replaceable Connectors, Product Range:- |Fairview Microwave FM1015-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 / $17.8200 | Buy Now |
DISTI #
5328-FM1015-4-ND
|
DigiKey | HERMETIC SEAL FOR 0.3MM (.012INC Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.9500 | Buy Now |
DISTI #
75043305
|
RS | Hermetic seal for 0.3mm (.012inch) field replaceable connector | Fairview Microwave FM1015-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3900 | RFQ |
|
Onlinecomponents.com | Hermetic seal for 0.3mm (.012inch) field replaceable connector RoHS: Compliant | 0 |
|
$10.0000 / $13.2400 | Buy Now |
DISTI #
FM1015-4
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.8000 / $11.3900 | Buy Now |