Part Details for FM1001 by Shanghai Fudan Microelectronics Group Co Limited
Overview of FM1001 by Shanghai Fudan Microelectronics Group Co Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM1001
FM1001 CAD Models
FM1001 Part Data Attributes
|
FM1001
Shanghai Fudan Microelectronics Group Co Limited
Buy Now
Datasheet
|
Compare Parts:
FM1001
Shanghai Fudan Microelectronics Group Co Limited
Microcontroller, 8-Bit, MROM, PIC CPU, 3.58MHz, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHANGHAI FUDAN MICROELECTRONICS CO LTD | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | PIC | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
RAM (bytes) | 224 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Speed | 3.58 MHz | |
Supply Current-Max | 10 mA | |
Technology | CMOS |