Part Details for FM0H224ZF by TOKIN Corporation
Results Overview of FM0H224ZF by TOKIN Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM0H224ZF Information
FM0H224ZF by TOKIN Corporation is an Electric Double Layer Capacitor.
Electric Double Layer Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FM0H224ZF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65131623
|
Verical | Cap Supercap 0.22F 5.5V -20% to 80% (10.5 X 6.5 X 11.5mm) Radial 5mm 100 Ohm 70°C Bulk RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 629 |
|
$3.3026 | Buy Now |
|
Quest Components | 503 |
|
$1.4850 / $3.6000 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 629 |
|
$0.9000 / $2.4030 | Buy Now |
|
Vyrian | Capacitors | 676 |
|
RFQ |
Part Details for FM0H224ZF
FM0H224ZF CAD Models
FM0H224ZF Part Data Attributes
|
FM0H224ZF
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FM0H224ZF
TOKIN Corporation
Fixed Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, 4126,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 11.5 mm | |
Length | 10.5 mm | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Cardboard | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Size Code | 4126 | |
Terminal Pitch | 5 mm | |
Width | 6.5 mm |