-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ELECTRIC DOUBLE LAYER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9219
|
Newark | .010Fv |Kemet FM0H103ZFTP18 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9970 / $1.2700 | Buy Now |
DISTI #
399-FM0H103ZFTP18TB-ND
|
DigiKey | CAP EDLC RAD Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.1012 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$1.4200 | Buy Now |
DISTI #
83640900
|
Verical | Cap Supercap 10000uF 5.5V -20% to 80% (10.5 X 5 X 11.5mm) Radial 5mm 300 Ohm 70°C Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.3800 | Buy Now |
DISTI #
FM0H103ZFTP18
|
TTI | Supercapacitors / Ultracapacitors .01F 5.5V 80% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.7900 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FM0H103ZFTP18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FM0H103ZFTP18
KEMET Corporation
CAPACITOR, ELECTRIC DOUBLE LAYER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 11.5 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for FM0H103ZFTP18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM0H103ZFTP18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM0H103ZFTP18 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 10000uF, Through Hole Mount, 4120, RADIAL LEADED | TOKIN Corporation | FM0H103ZFTP18 vs FM0H103ZFTP18 |
FYL0H103ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FM0H103ZFTP18 vs FYL0H103ZF |