-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 10000uF, 4120
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0677
|
Newark | Cap, 10000Μf, 5.5V, Super Cap, Radial, Capacitance:10000Μf, Voltage Rating:5.5V, Capacitor Terminals:Radial Leaded, Product Range:Fm Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:5Mm, Lifetime @ Temperature:1000 Hours @ Rohs Compliant: Yes |Kemet FM0H103ZF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1907 |
|
$1.2800 / $2.9500 | Buy Now |
DISTI #
399-17199-ND
|
DigiKey | CAP 10MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1955 In Stock |
|
$1.0141 / $3.0300 | Buy Now |
DISTI #
80-FM0H103ZF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.5V .01F -20/+80% LS=5mm RoHS: Compliant | 1000 |
|
$1.0100 / $2.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2828 Partner Stock |
|
$1.0700 / $1.1500 | Buy Now |
DISTI #
65702811
|
Verical | Cap Supercap 10000uF 5.5V -20% to 80% ( 10.5 X 5 X 11.5mm ) Radial 5mm 300 Ohm 1000h 70°C Box RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 2000 |
|
$1.0300 / $1.1100 | Buy Now |
DISTI #
62547467
|
Verical | Cap Supercap 10000uF 5.5V -20% to 80% ( 10.5 X 5 X 11.5mm ) Radial 5mm 300 Ohm 1000h 70°C Box RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 828 |
|
$1.0300 / $1.1100 | Buy Now |
DISTI #
FM0H103ZF
|
TTI | Supercapacitors / Ultracapacitors 5.5V .01F -20/+80% LS=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.0000 / $1.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3822 |
|
RFQ | |
DISTI #
FM0H103ZF
|
Avnet Abacus | Supercapacitor, EDLC, 10000 uF, 5.5 V, -20%, +80%, Radial Leaded (Alt: FM0H103ZF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FM0H103ZF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FM0H103ZF
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 10000uF, 4120
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 11.5 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for FM0H103ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM0H103ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX055103A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FM0H103ZF vs LX055103A |
FM0H103ZFTP16 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 10000uF, Through Hole Mount, 4120, RADIAL LEADED | TOKIN Corporation | FM0H103ZF vs FM0H103ZFTP16 |
FM0H103ZFTP18 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 10000uF, Through Hole Mount, 4120, RADIAL LEADED | TOKIN Corporation | FM0H103ZF vs FM0H103ZFTP18 |
FM0H103ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 10000uF, Through Hole Mount, 4120, RADIAL LEADED | TOKIN Corporation | FM0H103ZF vs FM0H103ZF |
NEXM103Z5.5V10.5X5TRF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 10000uF, Through Hole Mount, 4120, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | FM0H103ZF vs NEXM103Z5.5V10.5X5TRF |
FYL0H103Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 10000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FM0H103ZF vs FYL0H103Z |
FYL0H103Z | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FM0H103ZF vs FYL0H103Z |