Part Details for FM08A125V4AT by Eaton Corporation
Results Overview of FM08A125V4AT by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM08A125V4AT Information
FM08A125V4AT by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for FM08A125V4AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FM08A125V4AT
|
Avnet Americas | Fuse Miniature 4A 125V 2-Pin - Bulk (Alt: FM08A125V4AT) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V36:1790_14227072
|
Arrow Electronics | Fuse Miniature 4A 125V 2.36 X 7.14mm RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1745 | Americas - 1 |
|
$55.6700 | Buy Now |
DISTI #
25912017
|
Verical | Fuse Miniature 4A 125V 2.36 X 7.14mm RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1745 | Americas - 1 |
|
$55.6700 | Buy Now |
Part Details for FM08A125V4AT
FM08A125V4AT CAD Models
FM08A125V4AT Part Data Attributes
|
FM08A125V4AT
Eaton Corporation
Buy Now
|
Compare Parts:
FM08A125V4AT
Eaton Corporation
Electric Fuse, Normal Blow, 4A, 125VAC, 125VDC, 300A (IR), Through Hole, AXIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Blow Characteristic | NORMAL | |
Body Height | 7.9 mm | |
Body Length or Diameter | 2.62 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 300 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | MIL-PRF-23419/8J | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |