There are no models available for this part yet.
Overview of FM08A-125V-10A by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK125V65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.125 Ohm@10V, DFN 8 x 8 | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT |
Price & Stock for FM08A-125V-10A by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71K3940
|
Newark | Military Mil-F-23419/8 |Eaton Bussmann FM08A-125V-10A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.6700 / $186.0100 | Buy Now | |
Quest Components | FUSE | 3 |
|
$69.5518 / $73.2124 | Buy Now | ||
Quest Components | FUSE (Also Known As: FM08A125V10A) | 3 |
|
$69.5518 / $73.2124 | Buy Now | ||
Quest Components | FUSE (Also Known As: FM08A125V10A) | 2 |
|
$100.0000 | Buy Now | ||
Quest Components | FUSE | 2 |
|
$100.0000 | Buy Now |