Part Details for FM0207FTE52-16K2 by YAGEO Corporation
Overview of FM0207FTE52-16K2 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM0207FTE52-16K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FM0207FTE52-16K2
|
Avnet Americas | Miniature Style Metal Film Resistor 16.2kOhm 3/5W 1% Axial Ammo Pack - Tape and Reel (Alt: FM0207FTE52-16K2) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 3/5W 16.2K Ohms ±1% FLAME PROOF THT | 0 |
|
$0.0440 / $0.0537 | RFQ |
Part Details for FM0207FTE52-16K2
FM0207FTE52-16K2 CAD Models
FM0207FTE52-16K2 Part Data Attributes
|
FM0207FTE52-16K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FM0207FTE52-16K2
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 16200ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FM0207FTE52-16K2
This table gives cross-reference parts and alternative options found for FM0207FTE52-16K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM0207FTE52-16K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM0207FREFT16K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 16200ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FM0207FTE52-16K2 vs FM0207FREFT16K2 |
FM0207FBE52-16K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 16200ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FM0207FTE52-16K2 vs FM0207FBE52-16K2 |
FM0207FTE26-16K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 16200ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FM0207FTE52-16K2 vs FM0207FTE26-16K2 |
FM0207FTEPN16K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 16200ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FM0207FTE52-16K2 vs FM0207FTEPN16K2 |
FM0207FREPN16K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 16200ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FM0207FTE52-16K2 vs FM0207FREPN16K2 |
FM0207FTEAV16K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 16200ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FM0207FTE52-16K2 vs FM0207FTEAV16K2 |
FM0207FREAV16K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 16200ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FM0207FTE52-16K2 vs FM0207FREAV16K2 |
FM0207FRE26-16K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 16200ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FM0207FTE52-16K2 vs FM0207FRE26-16K2 |