There are no models available for this part yet.
Overview of FM0207FRE52-2K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for FM0207FRE52-2K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FM0207FRE52-2K
|
Avnet Americas | Miniature Style Metal Film Resistor 2kOhm 3/5W 1% Axial T/R - Tape and Reel (Alt: FM0207FRE52-2K) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now | ||
Ozdisan Elektronik | RES.M.FILM 3/5W 2K Ohms ±1% FLAME PROOF THT | 0 |
|
$0.0437 / $0.0533 | RFQ |
CAD Models for FM0207FRE52-2K by YAGEO Corporation
Part Data Attributes for FM0207FRE52-2K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
0.6 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|
Alternate Parts for FM0207FRE52-2K
This table gives cross-reference parts and alternative options found for FM0207FRE52-2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM0207FRE52-2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM0207FTEPN2K | Fixed Resistor, Metal Film, 0.6W, 2000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FM0207FRE52-2K vs FM0207FTEPN2K |
FM0207FBE52-2K | Fixed Resistor, Metal Film, 0.6W, 2000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FM0207FRE52-2K vs FM0207FBE52-2K |
FM0207FTE52-2K | Fixed Resistor, Metal Film, 0.6W, 2000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FM0207FRE52-2K vs FM0207FTE52-2K |
FM0207FREPN2K | Fixed Resistor, Metal Film, 0.6W, 2000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FM0207FRE52-2K vs FM0207FREPN2K |
FM0207FREFT2K | Fixed Resistor, Metal Film, 0.6W, 2000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FM0207FRE52-2K vs FM0207FREFT2K |
FM0207FTEAV2K | Fixed Resistor, Metal Film, 0.6W, 2000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FM0207FRE52-2K vs FM0207FTEAV2K |
FM0207FBE26-2K | Fixed Resistor, Metal Film, 0.6W, 2000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FM0207FRE52-2K vs FM0207FBE26-2K |
FM0207FRE26-2K | Fixed Resistor, Metal Film, 0.6W, 2000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FM0207FRE52-2K vs FM0207FRE26-2K |