Part Details for FM-W187TF001-12 by Fairview Microwave Inc
Overview of FM-W187TF001-12 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM-W187TF001-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83677177
|
Verical | FM-W187TF001-12 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,279.2000 / $1,599.0000 | Buy Now |
DISTI #
FM-W187TF001-12
|
Fairview Microwave | Key Specifications. Waveguide Size 1 WR-187 Flange Type 1 CMR Waveguide Size 2 WR-187 Flange Type 2 CMR Length 12 Frequency, Min 3.95 GHz Frequency, Max 5.85 GHz Max Power (CW) 3,000. WR-187 Twistable Flexible Waveguide in 12 Inch Using CMR Flange with a 3.95 to 5.85 GHz Frequency Range, Fairview Microwave FM-W187TF001-12 ships same-day worldwide and is a WR-187 twistable flexible waveguide (also known as waveguide cable). Our constantly in-stock WR-187 twistable brass waveguide cables with plating are 12 inches long. WR-187 flexible 12 inch waveguide FM-W187TF001-12 by Fairview Microwave is manufactured with CMR brass flanges. Each end of this WR-187 waveguide cable has a CMR flange designation. These high-quality 12 inch twistable flexible waveguides function up to a maximum frequency of 5.85 GHz. Fairview Microwave offers expert tech support help on these 3.95 GHz minimum to 5.85 GHz maximum flexible waveguides with CMR brass flanges. Waveguide components like FM-W187TF001-12 12 in. cables with high-quality neoprene sleeves, have been provided by Fairview Microwave since 1992. Our 3.95 GHz to 5.85 GHz frequency range twistable waveguide displays a 0.09 dB typical insertion loss, viewable here on FM-W187TF001-12 PDF datasheet specification download with dimensions and CAD drawing specs on this product page. Twistable 0.09 dB loss flexible waveguide WR-187 with 12 inches of length CMR brass flanges can be twisted and/or bent to E and H planes without impairing the voltage standing wave ratio (or VSWR) of 1.07:1. Microwave WR-187 flexible waveguide with 6.5 dB insertion loss and 1.07:1 VSWR provides industry-leading vibration isolation with added protection and support from its highly-advanced neoprene sleeve. In business since 1992, Fairview Microwave supplies these rapid-shipping 12 in. twistable waveguide cables that bend easily to fix misalignments. Our knowledgeable sales team aids in procuring FM-W187TF001-12 WR-187 twistable flexible waveguides using CMR brass flanges online or by phone. Fairview Microwave offers this WR-187 12 in. brass twistable flexible waveguide with CMR flanges covering 3.95 GHz to 5.85 GHz with FM-W187TF001-12 PDF datasheet specifications with CAD drawing dimension specs download. These 0.09 dB insertion loss 5.85 GHz max frequency waveguide cables with 1.07:1 VSWR are great for one-stop shopping. With same business day shipping worldwide from our ISO-registered facility, you should name Fairview Microwave as your primary source for flexible waveguides. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,407.1200 / $1,599.0000 | Buy Now |