Part Details for FM-104-PIN by MACOM
Overview of FM-104-PIN by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for FM-104-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-FM-104-PIN-ND
|
DigiKey | DOUBLER,MULTI-FREQUENCY,RF Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$221.0400 | Buy Now |
DISTI #
937-FM-104-PIN
|
Mouser Electronics | Signal Conditioning Doubler,Multi-Frequency,RF | 0 |
|
$221.0400 | Order Now |
DISTI #
FM-104-PIN
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Not Compliant Min Qty: 4 | 8 |
|
$548.5200 | Buy Now |
DISTI #
C1S500500111157
|
Chip1Stop | Interface Modules RoHS: Not Compliant pbFree: No | 8 |
|
$638.0000 / $640.0000 | Buy Now |
Part Details for FM-104-PIN
FM-104-PIN CAD Models
FM-104-PIN Part Data Attributes
|
FM-104-PIN
MACOM
Buy Now
|
Compare Parts:
FM-104-PIN
MACOM
|
Samacsys Manufacturer | MACOM |