There are no models available for this part yet.
Overview of FM 2076-M2 by Pizzato Elettrica Srl
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2076DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 85Mohm Wpak3F) |
Price & Stock for FM 2076-M2 by Pizzato Elettrica Srl
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73860277
|
RS | Position switch for rope actuation | Pizzato USA FM 2076-M2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9100 | RFQ |