Part Details for FM 1407 by Pizzato Elettrica Srl
Overview of FM 1407 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701407EABG | Renesas Electronics Corporation | High-end Automotive Microcontrollers for Instrument Cluster Supporting Basic or Low-level 2D Drawing | |
54121-407071500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. | |
68771-407HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch, Vertical, 6.86 mm (0.27 in.) Mating, 2.54 mm (0.1 in.) Tail |
Price & Stock for FM 1407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73859930
|
RS | Position switch with adj one-way roller | Pizzato USA FM 1407 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3000 | RFQ |