Part Details for FM 1402-M2 by Pizzato Elettrica Srl
Overview of FM 1402-M2 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-4.0-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
MK1714-02RLFTR | Renesas Electronics Corporation | Spread Spectrum Multiplier Clock | |
RTKA214020DE0010BU | Renesas Electronics Corporation | 5.5V 2A Low Noise LDO Evaluation Board with Adjustable 3.3V Output |
Price & Stock for FM 1402-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73859926
|
RS | Position switch with one-way roller | Pizzato USA FM 1402-M2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6800 | RFQ |