FLZ8V2A
Description: Zener Diode, 7.73V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, GLASS PACKAGE-2

Overview of FLZ8V2A by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Price & Stock for FLZ8V2A by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics FLZ8V2 - Zener Diode, 7.73V, 2.52%, 0.5W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 7870
  • 1 $0.0263
  • 25 $0.0258
  • 100 $0.0247
  • 500 $0.0237
  • 1,000 $0.0224
$0.0224 / $0.0263 Buy Now

CAD Models for FLZ8V2A by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FLZ8V2A by Fairchild Semiconductor Corporation

FLZ8V2A
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOD-80
Package Description
GLASS PACKAGE-2
Pin Count
2
Manufacturer Package Code
2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
6.6 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
7.73 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2.52%
Working Test Current
20 mA
Want to compare parts?
  1. FLZ8V2A
    Fairchild Semiconductor Corporation
    Zener Diode, 7.73V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, GLASS PACKAGE-2
    VS

Related Parts for FLZ8V2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FLZ8V2A by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FLZ8V2A by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FLZ8V2A would you like to use for your alert(s)?
  • Please alert me when FLZ8V2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FLZ8V2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FLZ8V2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FLZ8V2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FLZ8V2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FLZ8V2A by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: