Part Details for FLZ6V2A by Fairchild Semiconductor Corporation
Overview of FLZ6V2A by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for FLZ6V2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Zener Diode, 5.94V, 2.61%, 0.5W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11324 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for FLZ6V2A
FLZ6V2A CAD Models
FLZ6V2A Part Data Attributes
|
FLZ6V2A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FLZ6V2A
Fairchild Semiconductor Corporation
Zener Diode, 5.94V V(Z), 2.61%, 0.5W, Silicon, Unidirectional, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-80 | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Manufacturer Package Code | 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8.5 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.94 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.61% | |
Working Test Current | 20 mA |
Alternate Parts for FLZ6V2A
This table gives cross-reference parts and alternative options found for FLZ6V2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLZ6V2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLZ6V2C | Zener Diode, 6.28V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | FLZ6V2A vs FLZ6V2C |