Part Details for FLZ22VC by onsemi
Overview of FLZ22VC by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for FLZ22VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLZ22VC
|
Avnet Americas | ZENER DIODE, 21.66V V(Z), 2.52%, 0.5W, SILICON, UNIDIRECTIONAL - Bulk (Alt: FLZ22VC) RoHS: Not Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 47100 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
Part Details for FLZ22VC
FLZ22VC CAD Models
FLZ22VC Part Data Attributes
|
FLZ22VC
onsemi
Buy Now
Datasheet
|
Compare Parts:
FLZ22VC
onsemi
22V, 0.5W Zener Diode, SOD-80 2L, 15000-TAPE REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | SOD80A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25.6 Ω | |
JEDEC-95 Code | DO-213AC | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 170 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 21.66 V | |
Reverse Current-Max | 0.133 µA | |
Reverse Test Voltage | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2.52% | |
Working Test Current | 5 mA |