FLZ20VB
Description: 20V, 0.5W Zener Diode, SOD-80 2L, 15000-TAPE REEL

Overview of FLZ20VB by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for FLZ20VB by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # FLZ20VB
Avnet Americas ZENER SGL 19.13V 2% 500MW 2PIN SOD-80 - Bulk (Alt: FLZ20VB) RoHS: Not Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 30546 Partner Stock
  • 13,889 $0.0266
  • 14,000 $0.0259
  • 28,000 $0.0252
  • 70,000 $0.0245
  • 140,000 $0.0238
  • 700,000 $0.0230
  • 1,400,000 $0.0223
$0.0223 / $0.0266 Buy Now
DISTI # 60650403
Verical Zener Diode Single 19.13V 3% 23.5Ohm 500mW 2-Pin SOD-80 T/R Min Qty: 1702 Package Multiple: 1702 Date Code: 0951 Americas - 1702
  • 1,702 $0.0134
$0.0134 Buy Now

CAD Models for FLZ20VB by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FLZ20VB by onsemi

FLZ20VB
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
SOD80A
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
23.5 Ω
JEDEC-95 Code
DO-213AC
JESD-30 Code
O-LELF-R2
Knee Impedance-Max
170 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
19.13 V
Reverse Current-Max
0.133 µA
Reverse Test Voltage
15 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2.51%
Working Test Current
10 mA
Want to compare parts?
  1. FLZ20VB
    onsemi
    20V, 0.5W Zener Diode, SOD-80 2L, 15000-TAPE REEL
    VS

Related Parts for FLZ20VB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FLZ20VB by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FLZ20VB by onsemi

Select Manufacturer
Which Manufacturer of FLZ20VB would you like to use for your alert(s)?
  • Please alert me when FLZ20VB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FLZ20VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FLZ20VB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FLZ20VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FLZ20VB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FLZ20VB by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: