Part Details for FLXR2ATP12 by Visual Communications Company
Overview of FLXR2ATP12 by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for FLXR2ATP12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y5214
|
Newark | Light Pipe, Single, Circular, Panel, Length:304.8Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Amber, Product Range:Vcc - Flxr Series Rohs Compliant: Yes |Vcc (Visual Communications Company) FLXR2ATP12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2700 / $10.9700 | Buy Now |
DISTI #
FLXR2ATP12-ND
|
DigiKey | RUGGD FLEX LIGHTPIPE CLR 12" AMB Min Qty: 100 Lead time: 9 Weeks Container: Bag | Limited Supply - Call |
|
$10.1108 | Buy Now |
DISTI #
593-FLXR2ATP12
|
Mouser Electronics | LED Light Pipes RUGGED FLX LIGHTPIPE CLR FINISH 12" AMB RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_07147501
|
Arrow Electronics | LED Light Pipe Round Vertical Amber Flexible RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1817 | Americas - 980 |
|
$0.3757 / $1.9747 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$8.9700 | Buy Now |
|
Onlinecomponents.com | LTP Flex Panel RND .40"D 12.0"L AMB MS RoHS: Compliant | 0 |
|
$9.3400 / $13.6200 | Buy Now |
DISTI #
31030803
|
Verical | LED Light Pipe Round Vertical Amber Flexible RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1817 | Americas - 980 |
|
$1.9747 | Buy Now |
Part Details for FLXR2ATP12
FLXR2ATP12 CAD Models
FLXR2ATP12 Part Data Attributes
|
FLXR2ATP12
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
FLXR2ATP12
Visual Communications Company
Amber Moisture Seal Flexible Round Light Pipe .40″ Dia 12.0″ Length
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | OPTICAL PIPE |