Part Details for FLXHSDL-9100-024 by Broadcom Limited
Results Overview of FLXHSDL-9100-024 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94910-001MLF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Shielded, Snap Peg, 8 Positions, 1 Port | |
10134991-001LF | Amphenol Communications Solutions | 10134991-001LF-HPCE MEZZANINE VERT REC | |
10078239-10003LF | Amphenol Communications Solutions | DDR3 Memory Module Sockets, Storage and Server System, Very low profile (VLP) Through Hole, 240 Position Memory Socket. |
Price & Stock for FLXHSDL-9100-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSDL-9100-024
|
EBV Elektronik | Proximity Sensor 60mm 10A Analog OP 500mV13V 40 to 85C Surface Mount HSDL 9100 Series (Alt: HSDL-91... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 2500 |
|
Buy Now |