Part Details for FLX_08 by Visual Communications Company
Overview of FLX_08 by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLX_08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R3586
|
Newark | Light Pipe, Single, Round, Panel, Length:203.2Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:-, Product Range:-, Material:Polyethylene Rohs Compliant: Yes |Vcc (Visual Communications Company) FLX_08 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $3.9700 | Buy Now |
DISTI #
FLX_08-ND
|
DigiKey | LIGHTPIPE FLEXIBLE 8" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
481 In Stock |
|
$3.2125 / $4.7800 | Buy Now |
DISTI #
593-FLX08
|
Mouser Electronics | LED Light Pipes Flexible Lightpipe FLX 08 RoHS: Compliant | 144 |
|
$2.9600 / $5.0000 | Buy Now |
DISTI #
71075588
|
RS | LTP Flex Board/Panel Round .250"D 8.0"L | VCC (Visual Communications Company) FLX_08 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7700 / $4.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$3.3900 | Buy Now |
|
Onlinecomponents.com | LTP Flex Board/Panel RND .250"D 8.0"L RoHS: Compliant |
450 On Order |
|
$2.5400 / $5.0600 | Buy Now |
|
Master Electronics | LTP Flex Board/Panel RND .250"D 8.0"L RoHS: Compliant |
450 On Order |
|
$2.5400 / $5.0600 | Buy Now |