Part Details for FLV112 by Fairchild Semiconductor Corporation
Overview of FLV112 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for FLV112
FLV112 CAD Models
FLV112 Part Data Attributes:
|
FLV112
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
FLV112
Fairchild Semiconductor Corporation
Visible LED, Diffused,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 70 cd | |
Operating Temperature-Max | 124 °C | |
Overall Height | 7 mm | |
Peak Wavelength | 665 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle |