Part Details for FLV104A by Fairchild Semiconductor Corporation
Overview of FLV104A by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for FLV104A
FLV104A CAD Models
FLV104A Part Data Attributes
|
FLV104A
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
FLV104A
Fairchild Semiconductor Corporation
Visible LED,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 4.3 cd | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 8.6 mm | |
Peak Wavelength | 670 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 0.1 deg |