Part Details for FLV104A by Aborn Electronics Inc
Overview of FLV104A by Aborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for FLV104A
FLV104A CAD Models
FLV104A Part Data Attributes
|
FLV104A
Aborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FLV104A
Aborn Electronics Inc
Visible LED
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABORN ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 8.6 mm | |
Peak Wavelength | 670 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 4.3 deg |