Part Details for FLV102 by Fairchild Semiconductor Corporation
Overview of FLV102 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FLV102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE VISIBLE DOME-STYLE LED,RED,LED-2A | 1798 |
|
$1.0500 / $2.5000 | Buy Now |
|
Quest Components | GENERAL PURPOSE VISIBLE DOME-STYLE LED,RED,LED-2A | 24 |
|
$2.6250 / $5.2500 | Buy Now |
Part Details for FLV102
FLV102 CAD Models
FLV102 Part Data Attributes
|
FLV102
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FLV102
Fairchild Semiconductor Corporation
Single Color LED, Red, Diffused, 5.08mm, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.461 mm | |
Packing Method | BULK | |
Peak Wavelength | 665 nm | |
Shape | ROUND | |
Size | 5.08 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |