There are no models available for this part yet.
Overview of FLUKE-N4K 3PP42 by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FLUKE-N4K 3PP42 by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14N6755
|
Newark | Power Analyser, 1Kv, 3Mhz, Analyzer Functions:Current, Fast Fourier Transformation, Harmonics, Power, Voltage, No. Of Channels:-, Voltage Range Rms:1Kv, Bandwidth:3Mhz, External Height:5.9", External Width:9.3", External Depth:12.4" |Fluke FLUKE-N4K 3PP42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21,034.9900 | Buy Now | |
DISTI #
FLUKE-N4K3PP42-ND
|
DigiKey | PWR QUAL ENERGY ANALYZER FIELD Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20,246.1800 | Buy Now | |
DISTI #
676-N4K3PP42
|
Mouser Electronics | Power Analyzers 3 PH N4K POWER ANALYZER W/42 | 0 |
|
$20,246.1800 | Order Now | |
DISTI #
37288.1
|
TestEquity LLC | Fluke FLUKE-N4K 3PP42 Power Analyzer, 3 Phase, PP42 Modules, Norma 4000 Series | 0 |
|
$21,034.9900 | Buy Now |