Part Details for FLUKE-87-5 (FLUKE-87-V | FLUKE 87V | 2074974) by Fluke Calibration
Results Overview of FLUKE-87-5 (FLUKE-87-V | FLUKE 87V | 2074974) by Fluke Calibration
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FLUKE-87-5 (FLUKE-87-V | FLUKE 87V | 2074974) Information
FLUKE-87-5 (FLUKE-87-V | FLUKE 87V | 2074974) by Fluke Calibration is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FLUKE-87-5 (FLUKE-87-V | FLUKE 87V | 2074974)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70145579
|
RS | Multimeter, Digital, 1000 VDC Voltage, Range, DC, 1000 VAC Voltage, Range, AC | Fluke FLUKE-87-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 52 |
|
$521.9900 | Buy Now |