Part Details for FLUKE-830 by Fluke Corporation
Overview of FLUKE-830 by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4250
|
Newark | Laser Shaft Alignment Tool, Accessory Type:Laser Shaft Alignment Tool, Product Range:-, Accuracy:99%, External Depth:45Mm, External Height:220Mm, External Width:165Mm, Operating Temperature Max:50°C, Operating Temperature Min:-10°C Rohs Compliant: Na |Fluke FLUKE-830 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |