Part Details for FLUKE-772 by Fluke Corporation
Overview of FLUKE-772 by Fluke Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R2350
|
Newark | Ac/Dc Ammeter, Clamp, 0A To 20.99Ma, Dmm Functions:Ac/Dc Current, Current Measure Ac Max:24Ma, Dmm Response Type:Average, Range Selection:Auto, Jaw Opening Max:4.5Mm, Product Range:-, Ammeter Function:Ac/Dc Current, Display Count:5Rohs Compliant: Yes |Fluke FLUKE-772 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,441.9900 | Buy Now |
DISTI #
614-1397-ND
|
DigiKey | MILLIAMP PROCESS CLAMP METER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$1,387.9100 | Buy Now |
DISTI #
676-FLUKE-772
|
Mouser Electronics | Clamp Multimeters & Accessories MILLIAMP PROCESS CLAMP METER RoHS: Compliant | 3 |
|
$1,387.9200 | Buy Now |
|
Onlinecomponents.com | Milliamp Process Clamp Meters | 0 |
|
$1,441.9900 | Buy Now |
|
NAC | MILLIAMP PROCESS CLAMP METER 1X RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
37574.1
|
TestEquity LLC | Fluke FLUKE-772 Milliamp Process Clamp Meter | 2 |
|
$1,441.9900 | Buy Now |