Part Details for FLUKE-77-4 by Fluke Corporation
Overview of FLUKE-77-4 by Fluke Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-77-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M4542
|
Newark | Multimeter, Digital, Handheld, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Frequency, Resistance, No. Of Digits:3.75, Dmm Response Type:Average, Display Count:6000, Range Selection:Auto, Manual Rohs Compliant: Yes |Fluke FLUKE-77-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$373.5000 | Buy Now |
DISTI #
614-1085-ND
|
DigiKey | MULTIMETER INDUSTRIAL 1000V CAT Min Qty: 1 Lead time: 4 Weeks Container: Box |
29 In Stock |
|
$410.9900 | Buy Now |
|
Onlinecomponents.com | Multimeter, Digital Multimeters With 1000 V |
3 In Stock |
|
$373.4900 / $406.6900 | Buy Now |
|
NAC | INDUSTRIAL MULTIMETER 1000V CAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Multimeter, Digital Multimeters With 1000 V |
3 In Stock |
|
$373.4900 / $406.6900 | Buy Now |
DISTI #
16521.1
|
TestEquity LLC | Fluke FLUKE-77-4 Digital Multimeter, Wide 1000 V Measurement Range | 38 |
|
$414.9900 | Buy Now |