Part Details for FLUKE-750P01 by Fluke Corporation
Overview of FLUKE-750P01 by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-750P01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X3086
|
Newark | Pressure Module, 0Psi To 10Psi, Product Range:750P Series, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Pressure Measuring Range:0Psi To 10Psi Rohs Compliant: Yes |Fluke FLUKE-750P01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,224.9900 | Buy Now |
DISTI #
FLUKE-750P01-ND
|
DigiKey | PRESSURE MODULE 0 TO 10 INCH H2O Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,141.5500 | Buy Now |
DISTI #
676-FLUKE-750P01
|
Mouser Electronics | Calibration Equipment PRESSURE MODULE, 0 TO 10 INCH H2O (0 TO 25 MBAR),(0 TO 2.5 KPA) | 0 |
|
$2,141.5500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2,224.9900 | Buy Now | |
DISTI #
37528.1
|
TestEquity LLC | Fluke FLUKE-750P01 Pressure Module, 0 To 10 Inch H2O (0 To 25 Mbar),(0 To 2.5 Kpa) | 2 |
|
$2,224.9900 | Buy Now |