Part Details for FLUKE-750P00 by Fluke Corporation
Overview of FLUKE-750P00 by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-750P00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X3085
|
Newark | Pressure Module, 0Psi To 1Psi, Product Range:750P Series, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Pressure Measuring Range:0Psi To 1Psi Rohs Compliant: Yes |Fluke FLUKE-750P00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,564.9900 | Buy Now |
DISTI #
FLUKE-750P00-ND
|
DigiKey | PRESSURE MODULE 0 TO 1 INCH H2O Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,468.8000 | Buy Now |
DISTI #
676-FLUKE-750P00
|
Mouser Electronics | Calibration Equipment PRESSURE MODULE, 0 TO 1 INCH H2O (0 TO 2.5 MBAR), (0 TO 0.25 KPA) | 0 |
|
$2,468.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,564.9900 | Buy Now |
DISTI #
32660.1
|
TestEquity LLC | Fluke FLUKE-750P00 Pressure Module, Differential, 0-1 inH2O, 0-2.5 mbar, 0-0.25 kPa, 30X Burst Rtg | 2 |
|
$2,564.9900 | Buy Now |
Part Details for FLUKE-750P00
FLUKE-750P00 CAD Models
FLUKE-750P00 Part Data Attributes
|
FLUKE-750P00
Fluke Corporation
Buy Now
|
Compare Parts:
FLUKE-750P00
Fluke Corporation
|
Samacsys Manufacturer | Fluke |