Part Details for FLUKE-724 by Fluke Corporation
Overview of FLUKE-724 by Fluke Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C2607
|
Newark | Temperature Calibrator, -200°C To 1370°C, Calibration Type:Temperature, External Height:200Mm, External Width:96Mm, External Depth:47Mm, Accuracy:0.02%+2Lsd, Weight:650G, Operating Temperature Min:-10°C, Product Range:- Rohs Compliant: Yes |Fluke FLUKE-724 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,302.2400 | Buy Now |
DISTI #
614-1395-ND
|
DigiKey | CALIBRATOR TEMPERATURE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$3,145.0100 | Buy Now |
DISTI #
676-724
|
Mouser Electronics | Calibration Equipment TEMPERATURE CALIBRATOR RoHS: Compliant | 5 |
|
$3,137.1200 | Buy Now |
|
Onlinecomponents.com | Temperature Calibrator RoHS: Compliant |
1 In Stock |
|
$2,823.4000 | Buy Now |
|
NAC | TEMPERATURE CALIBRATOR TEMP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Temperature Calibrator RoHS: Compliant |
1 In Stock |
|
$2,823.4000 | Buy Now |
DISTI #
14043.4
|
TestEquity LLC | Fluke FLUKE-724 Temperature Calibrator, Types: 12 Thermocouple /7 RTD, 24 V / 22 mA Loop | 3 |
|
$3,302.2400 | Buy Now |