Part Details for FLUKE-719PRO 300G by Fluke Corporation
Overview of FLUKE-719PRO 300G by Fluke Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAV11W1S300G40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 11W1 Socket Straight Solder 40A , 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. | |
DCL21WA4S300G40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 21WA4 Socket Straight Solder 40A , 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
DCV21WA4P300G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 21WA4 Pin Straight Solder 30A , 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for FLUKE-719PRO 300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5428
|
Newark | Calibration Type:Pressure, External Height:241.3Mm, External Width:111.8Mm, External Depth:70Mm, Accuracy:± 0.035%, Weight:2.5Lb, Operating Temperature Min:-10°C, Operating Temperature Max:50°C, Product Range:- Rohs Compliant: Yes |Fluke FLUKE-719PRO 300G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5,086.9900 | Buy Now |
DISTI #
676-FLUKE-719PRO300G
|
Mouser Electronics | Calibration Equipment RoHS: Compliant | 0 |
|
$4,832.6400 | Order Now |
Part Details for FLUKE-719PRO 300G
FLUKE-719PRO 300G CAD Models
FLUKE-719PRO 300G Part Data Attributes
|
FLUKE-719PRO 300G
Fluke Corporation
Buy Now
|
Compare Parts:
FLUKE-719PRO 300G
Fluke Corporation
|
Samacsys Manufacturer | Fluke |