Part Details for FLUKE-717-3000G by Fluke Corporation
Overview of FLUKE-717-3000G by Fluke Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS3000GB0A0NCG | Renesas Electronics Corporation | Digital Temp Sensor | |
TS3000GB0A0NCG8 | Renesas Electronics Corporation | Digital Temp Sensor |
Price & Stock for FLUKE-717-3000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K0432
|
Newark | Pressure Calibrator, 0 Psi To 3000 Psi, Calibration Type:Pressure, External Height:201Mm, External Width:98Mm, External Depth:52Mm, Accuracy:0.025%, Weight:600G, Operating Temperature Min:-10°C, Operating Temperature Max:55°C Rohs Compliant: Yes |Fluke FLUKE-717-3000G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,322.9900 | Buy Now |
|
Onlinecomponents.com | Fluke Pressure Calibrators RoHS: Compliant | 0 |
|
$2,322.9900 | Buy Now |