Part Details for FLUKE-715 CAL DU by Fluke Corporation
Overview of FLUKE-715 CAL DU by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LBRZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for FLUKE-715 CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7365
|
Newark | Calibrator, Current/Volt, Cal W/D&u, Calibration Type:Current, Voltage, External Height:187Mm, External Width:87Mm, External Depth:32Mm, Accuracy:Mv(0.015% + 2 Counts), V(0.01% + 2 Counts), Ma( 0.01% + 2 Counts), Weight:330G Rohs Compliant: Yes |Fluke FLUKE-715 CAL DU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,579.9900 | Buy Now |